PHOENIX CONTACT1776731Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.659 | |
| 40 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1776731 header connector. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 40 mm long, 8.6 mm tall and 12 mm deep. 1776731 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

