PHOENIX CONTACT1776935Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 4.042 | |
| 45 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1776935 header connector. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. 1776935 is housed in green polybutylene terephthalate. This product is 45 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

