PHOENIX CONTACT1777099Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3 | |
| 30.48 | |
| 8.57 | |
| 12 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.9 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1777099 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. 1777099 is housed in green polybutylene terephthalate. This product is 30.48 mm long, 12 mm tall and 8.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

