PHOENIX CONTACT1777167Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 11 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 2.5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.559 | |
| 66.04 | |
| 8.3 | |
| 12 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1777167 connector from Phoenix Contact. This HDR connector has 11 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 66.04 mm long, 12 mm tall and 8.3 mm deep. 1777167 is housed in green polybutylene terephthalate. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

