25-50% Rabatt
PHOENIX CONTACT1777251Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 8.963 | |
| 111.76 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1777251 header connector from Phoenix Contact on your PCB today! This HDR connector has 20 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. 1777251 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 111.76 mm long, 12 mm tall and 8.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

