PHOENIX CONTACT1777303Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.76 | |
| 20.32 | |
| 27.5 | |
| 15 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1777303 PCB terminal block developed by Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1777303 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 20.32 mm long, 15 mm tall and 27.5 mm deep. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

