PHOENIX CONTACT1777332Steckverbinder, Klemmenblöcke
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 21.148 | |
| 35.56 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1777332 PCB terminal block will ensure strong connections between circuits. This F connector has 7 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1777332 is housed in polyamide. This product is 35.56 mm long, 15 mm tall and 27.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

