PHOENIX CONTACT1777390Steckverbinder, Klemmenblöcke
Conn Terminal Block F 13 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 13 | |
| 5.08 | |
| 1 | |
| 13 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 38.1 | |
| 66.04 | |
| 27.5 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1777390 PCB terminal block from Phoenix Contact is a must-have! This F connector has 13 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1777390 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 66.04 mm long, 15 mm tall and 27.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

