PHOENIX CONTACT1777859Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| 20.226 | |
| 30.43 | |
| 35.3 | |
| 19.7 | |
| Green | |
| Cable Mount |
This 1777859 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 contacts that are plated with tin. Its pitch is 7.62 mm. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This is a 1-row connector. 1777859 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 30.43 mm long, 19.7 mm tall and 35.3 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

