PHOENIX CONTACT1777921Steckverbinder, Klemmenblöcke
Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 15 | |
| 5.08 | |
| 1 | |
| 15 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 44.6 | |
| 9.8 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1777921 PCB terminal block from Phoenix Contact. This F connector has 15 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. 1777921 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 9.8 mm long, 15 mm tall and 27.2 mm deep. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

