PHOENIX CONTACT1778188Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 32 | |
| 1000V | |
| -40 | |
| 100 | |
| 34.308 | |
| 30.46 | |
| 33.5 | |
| 21.2 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1778188 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a straight body orientation. Its pitch is 7.62 mm. It has a female type gender. It has a maximum voltage rating of 1000 V. This is a 1-row connector. 1778188 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-24 AWG. It uses the screw termination method. This product is 33.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

