PHOENIX CONTACT1778670Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 4 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 1.905 | |
| 19.2 | |
| 7.5 | |
| 5 | |
| Through Hole |
Easily mount this shrouded 1778670 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 7 contacts that are plated with tin. This is a 1-row connector. Its pitch is 2.5 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. 1778670 is housed in black liquid crystal polymer. This product is 19.2 mm long, 5 mm tall and 7.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

