PHOENIX CONTACT1779404Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.901 | |
| 15.4 | |
| 6.9 | |
| 9.2 | |
| 2.6 | |
| Through Hole |
Think of Phoenix Contact's wire to board 1779404 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. 1779404 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

