PHOENIX CONTACT1779411Steckverbinder, Klemmenblöcke

Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A Cardboard

This 1779411 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 2 contacts that are plated with tin. Its pitch is 5 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. 1779411 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 10 mm long, 15 mm tall and 27.5 mm deep.

Import TariffMay apply to this part

43 Stück: Versand in vsl. 2 Tagen

    Total4,10 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2502+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 43 Stück
      • Price: 4,0961 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.