| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Terminal | |
| Blade | |
| 58V | |
| Screw | |
| 53 | |
| 27 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
Don't overlook additional safety features with this fuse holder 178.6116.2501 from Littelfuse when implementing fuses into electrical circuits. The voltage rating is 58V. This product is 53 mm long, 12.7 mm tall and 27 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

