10-25% Rabatt
Littelfuse178.6116.2502Sicherungszubehör
Fuse Terminal 58V Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Terminal | |
| Blade | |
| 58V | |
| Screw | |
| 53 | |
| 27 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
Get the most out of your fuses with this fuse holder 178.6116.2502 from Littelfuse, taking the extra step to protect your valuables. The voltage rating is 58V. This product is 53 mm long, 12.7 mm tall and 27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

