| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| MINI/ FK1 | |
| 1 | |
| 30 | |
| 32VDC | |
| Pin | |
| 14.2 | |
| 7.45 | |
| 15.6 | |
| 15.6 | |
| Thermoplastic | |
| Through Hole |
This fuse holder 178.6764.0001 from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 125V. This product is 14.2 mm long, 15.6 mm tall and 6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

