50-75% Rabatt
PHOENIX CONTACT1784037Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 1.7 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.157 | |
| 17.24 | |
| 12 | |
| 8.6 | |
| Through Hole |
Phoenix Contact brings you their shrouded 1784037 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 3 contacts that are plated with gold. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1784037 is housed in black polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

