PHOENIX CONTACT1784855Steckverbinder, Klemmenblöcke
Conn PC Terminal Block M 2 POS 15mm Screw Cable Mount 125A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| M | |
| 2 | |
| 15 | |
| 1 | |
| 2 | |
| Screw | |
| 125 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 55.55 | |
| 42.9 | |
| 57 | |
| 41.7 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1784855 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. Its pitch is 15 mm. It has a female type gender. This device has a maximum current rating of 125 A. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

