PHOENIX CONTACT1786048Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole Cardboard

This wire to board 1786048 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 12 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. 1786048 is housed in green polyamide. This product is 62.96 mm long, 19 mm tall and 10.2 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 8,7864 €
    1. 50+8,7864 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.