PHOENIX CONTACT1786475Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board SKT 9 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.317 | |
| 47.72 | |
| 19 | |
| 10.2 | |
| Through Hole |
Use this socket strip 1786475 header connector from Phoenix Contact where IDC ribbon cables are used. This SKT connector has 9 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1786475 is housed in green polyamide. This product is 47.72 mm long, 10.2 mm tall and 19 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

