PHOENIX CONTACT1786831Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.262 | |
| 20.01 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1786831 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1786831 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 20.01 mm long, 15 mm tall and 18.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

