PHOENIX CONTACT1786879Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 12 POS 3.5mm Solder RA Thru-Hole

This wire to board 1786879 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 21.8 mm long, 10.8 mm tall and 11.6 mm deep. 1786879 is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 3,3128 €
    1. 50+3,3128 €
    2. 100+2,9612 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.