PHOENIX CONTACT1786912Steckverbinder, Klemmenblöcke

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A Cardboard

Connecting one or more circuits together, this 1786912 PCB terminal block from Phoenix Contact is a must-have! This F connector has 10 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. 1786912 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 59.8 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 8,3004 €
    1. 50+8,3004 €
    2. 100+8,0649 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.