PHOENIX CONTACT1787030Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.964 | |
| 21 | |
| 11.6 | |
| 10.8 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1787030 header connector helps protect your equipment from accidental shortages. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1787030 is housed in black liquid crystal polymer. This product is 21 mm long, 10.8 mm tall and 11.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

