PHOENIX CONTACT1787098Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.648 | |
| 42 | |
| 11.6 | |
| 10.8 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1787098 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 10 contacts that are plated with tin. It has a header type gender. Its pitch is 3.5 mm. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 8 A. 1787098 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 42 mm long, 10.8 mm tall and 11.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

