PHOENIX CONTACT1787399Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 1.4 | |
| 7.8 | |
| 10.6 | |
| 10 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1787399 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 7.8 mm long, 10 mm tall and 10.6 mm deep. It uses the solder termination method. 1787399 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

