PHOENIX CONTACT1787454Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 5.5 | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| 3.41 | |
| 35 | |
| 10.6 | |
| 10 | |
| Through Hole |
As an added safety precaution, the wire to board 1787454 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This is a 2-row connector. This device has a maximum current rating of 8 A. This product is 35 mm long, 10 mm tall and 10.6 mm deep. 1787454 is housed in black liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

