Switchcraft17882-4PG-300Steckverbinder, rund
Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 18-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| 7.5 | |
| 600VDC|600VAC | |
| -40 | |
| 85 | |
| IP67 | |
| 300 | |
| 15.7 | |
| 18.2 |
The micro-c 17882-4PG-300 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 15.7 mm deep. This circular connector has an operating temperature of -40 to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

