PHOENIX CONTACT1788567Steckverbinder, Klemmenblöcke
Conn Terminal Block M 5 POS 5.08mm Screw Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.819 | |
| 36.72 | |
| 20.4 | |
| 17.3 | |
| Green | |
| Panel Mount |
This 1788567 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This M connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 320 V. 1788567 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 36.72 mm long, 17.3 mm tall and 20.4 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

