PHOENIX CONTACT1788635Steckverbinder, Klemmenblöcke

Conn Terminal Block M 12 POS 5.08mm Screw ST Panel Mount 12A

Get the best connections between your circuits with this 1788635 PCB terminal block from Phoenix Contact. This HDR connector has 12 HDR contacts. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1788635 is housed in polyamide. This product is 72.28 mm long, 17.3 mm tall and 20.4 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 14,9484 €
    1. 50+14,9484 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.