PHOENIX CONTACT1788651Steckverbinder, Klemmenblöcke
Conn Terminal Block M 14 POS 5.08mm Screw ST Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 28.736 | |
| 82.44 | |
| 20.4 | |
| 17.3 | |
| Green | |
| Panel Mount |
Keep your connections strong with this 1788651 PCB terminal block from Phoenix Contact utilizing clamps and screws. This HDR connector has 14 HDR contacts. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. 1788651 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 82.44 mm long, 17.3 mm tall and 20.4 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

