PHOENIX CONTACT1788729Steckverbinder, Klemmenblöcke
Conn Base Strip M 2 POS 5.08mm Screw T DIN Rail 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Base Strip | |
| M | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.089 | |
| 11.68 | |
| 28 | |
| 31.4 | |
| Green | |
| T DIN Rail |
Never worry about wires becoming undone by implementing this din rail 1788729 PCB terminal block developed by Phoenix Contact. This HDR connector has 2 HDR contacts. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. 1788729 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 11.68 mm long, 31.4 mm tall and 28 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

