PHOENIX CONTACT1788761Steckverbinder, Klemmenblöcke
Conn DIN Rail M 6 POS 5.08mm Screw T DIN Rail 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| M | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 15.931 | |
| 32 | |
| 28 | |
| 31.4 | |
| Green | |
| T DIN Rail |
When you implement this din rail 1788761 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This M connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1788761 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 32 mm long, 31.4 mm tall and 28 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

