PHOENIX CONTACT1790373Steckverbinder, Klemmenblöcke
Conn Terminal Block F 20 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 20 | |
| 3.5 | |
| 2 | |
| 20 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 10.86 | |
| 42 | |
| 22.65 | |
| 13.25 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1790373 PCB terminal block from Phoenix Contact. This F connector has 20 F contacts. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. 1790373 is housed in polyamide. Its wire is 16-24 AWG. This product is 42 mm long, 13.25 mm tall and 22.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

