PHOENIX CONTACT1790603Steckverbinder, Klemmenblöcke
Conn Terminal Block F 28 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 28 | |
| 3.5 | |
| 2 | |
| 28 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 15.532 | |
| 55.9 | |
| 27.75 | |
| 13.25 | |
| Green | |
| Cable Mount |
This 1790603 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 28 F contacts. This is a 2-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a female type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1790603 is housed in polyamide. Its wire is 16-24 AWG. This product is 56 mm long, 13.25 mm tall and 27.75 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

