PHOENIX CONTACT1792126Steckverbinder, Klemmenblöcke

Conn Terminal Block F 13 POS 5mm Screw ST Cable Mount 12A Cardboard

This 1792126 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 13 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. 1792126 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 65 mm long, 26 mm tall and 12.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 9,8892 €
    1. 50+9,8892 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.