PHOENIX CONTACT1792304Steckverbinder, Klemmenblöcke

Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A Cardboard

Say goodbye to wires becoming undone by using this 1792304 PCB terminal block developed by Phoenix Contact. This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. 1792304 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG. This product is 40.64 mm long, 26 mm tall and 12.6 mm deep.

Import TariffMay apply to this part

215 Stück: Versand in vsl. 2 Tagen

    Total6,24 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 215 Stück
      • Price: 6,2362 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.