PHOENIX CONTACT1792375Steckverbinder, Klemmenblöcke

Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 12A

Connecting one or more circuits together, this 1792375 PCB terminal block from Phoenix Contact is a must-have! This F connector has 15 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12 A. 1792375 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 76.2 mm long, 26 mm tall and 12.6 mm deep.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total20,49 €Price for 2

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2116+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 2 Stück
      • Price: 10,2451 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.