PHOENIX CONTACT1792889Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 16A

This pc terminal block 1792889 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a right angle body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1792889 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 20 mm long, 13.6 mm tall and 10.5 mm deep. Its wire is 14-26 AWG. It uses the solder termination method.

Import TariffMay apply to this part

100 Stück: morgen versandbereit

    Total0,64 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Indien
      • In Stock: 100 Stück
      • Price: 0,6401 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.