PHOENIX CONTACT1792957Steckverbinder, Klemmenblöcke
Conn Terminal Block 11 POS 5mm Solder ST Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 11 | |
| 5 | |
| 1 | |
| 11 | |
| Solder | |
| Straight | |
| 16 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.51 | |
| 55 | |
| 10.5 | |
| 13.6 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1792957 PCB terminal block. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1792957 is housed in polyamide. It uses the solder termination method. Its wire is 14-26 AWG. This product is 55 mm long, 13.6 mm tall and 10.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

