50-75% Rabatt
PHOENIX CONTACT1796432Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 176V | |
| -40 | |
| 100 | |
| 12.16 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Reduce safety concerns with this 1796432 connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

