Glenair180-091NF06-13-4SNSteckverbinder, rund
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| SKT | |
| 13-4 | |
| Cadmium Over Electroless Nickel | |
| 29.39 | |
| 30.99 |
This input/output advanced fiber optic 180-091NF06-13-4SN connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 13-4. It has a straight body orientation. This socket type connector has 4 socket type contacts. It has a plug type gender. This product is 31 mm long with a diameter of 29.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

