PHOENIX CONTACT1803345Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Look no further than the shrouded 1803345 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 9 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. 1803345 is housed in green polybutylene terephthalate. This product is 35.68 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

200 Stück: Versand in vsl. 2 Tagen

    Total2,37 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 200 Stück
      • Price: 2,3663 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.