PHOENIX CONTACT1803510Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 11 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.3 | |
| 43.3 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Easily mount this shrouded 1803510 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 11 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1803510 is housed in green polybutylene terephthalate. This product is 43.3 mm long, 9.2 mm tall and 7.25 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

