PHOENIX CONTACT1803895Schrumpfbalgenadapter
Housing 90° Acrylonitrile Butadiene Styrene
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector Headers and PCB Receptacles | |
| 90° | |
| Acrylonitrile Butadiene Styrene | |
| Green | |
| Housing | |
| 25 |
Complete your total connector assembly with this housing 1803895 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 25 mm long, 19.8 mm tall and 37 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

