| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector D-Subminiature | |
| 180° | |
| Screw Lock | |
| Green | |
| Cable Housing | |
| 30 |
Ensure a long and productive life of your cable system with this cable housing and marker strips 1803905 cable accessory from Phoenix Contact. This product is 19.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

