PHOENIX CONTACT1804687Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 20 | |
| 630V | |
| 1000000 | |
| 0.45 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 3.806 | |
| 15.22 | |
| 14.3 | |
| 29 | |
| 5 | |
| Through Hole |
Mount this wire to board 1804687 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 2 contacts that are plated with tin. Its pitch is 7.62 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 630 V. It has a straight body orientation. This device has a maximum current rating of 20 A. It uses the solder termination method. This product is 15.22 mm long, 29 mm tall and 14.3 mm deep. 1804687 is housed in green polyamide.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

