PHOENIX CONTACT1804713Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 20 | |
| 630V | |
| 1000000 | |
| 0.45 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 9.342 | |
| 38.08 | |
| 14.3 | |
| 29 | |
| 5 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1804713 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 20 A. It uses the solder termination method. 1804713 is housed in green polyamide. This product is 38.08 mm long, 29 mm tall and 14.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

