PHOENIX CONTACT1804917Steckverbinder, Klemmenblöcke
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| SKT | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 12.354 | |
| 22.84 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
This 1804917 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 3 F contacts. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This device has a maximum current rating of 20 A. 1804917 is housed in polyamide. This product is 22.84 mm long, 18.1 mm tall and 30.7 mm deep. It uses the screw termination method. Its wire is 10-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

